Analog Devices Voltage Supervisor 3.2V max. 8-Pin SOIC, LTC1153CS8#PBF
- RS Stock No.:
- 823-0123
- Mfr. Part No.:
- LTC1153CS8#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 823-0123
- Mfr. Part No.:
- LTC1153CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Reset Threshold Voltage | 3.2V | |
| Minimum Reset Threshold Voltage | 2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 3.99 x 1.5mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Reset Threshold Voltage 3.2V | ||
Minimum Reset Threshold Voltage 2V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 3.99 x 1.5mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
