DiodesZetex APX809-23SAG-7, Processor Supervisor 2.25V 3-Pin, SOT-23
- RS Stock No.:
- 822-8622
- Mfr. Part No.:
- APX809-23SAG-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 822-8622
- Mfr. Part No.:
- APX809-23SAG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 280ms | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.4 x 1mm | |
| Maximum Monitored Voltage | 2.3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 2.25V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Supervisors 1 | ||
Output Driver Active Low | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Monitored Voltage 2.3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.1 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 2.25V | ||
