Texas Instruments 12-Channel Voltage Supervisor 64-Pin VQFN, UCD90124ARGCT
- RS Stock No.:
- 812-4369
- Mfr. Part No.:
- UCD90124ARGCT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-4369
- Mfr. Part No.:
- UCD90124ARGCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Power Supply Sequencer | |
| Number of Supervisors | 12 | |
| Watchdog Timer | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 64 | |
| Dimensions | 9.15 x 9.15 x 0.95mm | |
| Maximum Monitored Voltage | 2.5V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Priced to Clear | Yes | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +110 °C | |
| Minimum Monitored Voltage | 0V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Power Supply Sequencer | ||
Number of Supervisors 12 | ||
Watchdog Timer Yes | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 64 | ||
Dimensions 9.15 x 9.15 x 0.95mm | ||
Maximum Monitored Voltage 2.5V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Priced to Clear Yes | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +110 °C | ||
Minimum Monitored Voltage 0V | ||
Minimum Operating Temperature -40 °C | ||
