Texas Instruments Voltage Supervisor 1.015V max. 5-Pin SOT-23, LP3470IM5-3.08/NOPB
- RS Stock No.:
- 812-2432P
- Mfr. Part No.:
- LP3470IM5-3.08/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
£26.10
(exc. VAT)
£31.325
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 45 | £1.044 |
| 50 - 245 | £0.944 |
| 250 - 495 | £0.844 |
| 500 + | £0.736 |
*price indicative
- RS Stock No.:
- 812-2432P
- Mfr. Part No.:
- LP3470IM5-3.08/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Maximum Reset Threshold Voltage | 1.015V | |
| Minimum Reset Threshold Voltage | 0.985V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 0.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Power Supply Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Maximum Reset Threshold Voltage 1.015V | ||
Minimum Reset Threshold Voltage 0.985V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 0.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
