Texas Instruments Quad Voltage Supervisor 0.404V max. 20-Pin QFN, TPS386040RGPT
- RS Stock No.:
- 812-0464
- Mfr. Part No.:
- TPS386040RGPT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-0464
- Mfr. Part No.:
- TPS386040RGPT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Power Supply Monitor | |
| Number of Supervisors | 4 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 0.404V | |
| Minimum Reset Threshold Voltage | 0.396V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Maximum Operating Supply Voltage | 6.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Power Supply Monitor | ||
Number of Supervisors 4 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 0.404V | ||
Minimum Reset Threshold Voltage 0.396V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Maximum Operating Supply Voltage 6.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
