Analog Devices Voltage Supervisor 2.32V max. 4-Pin SC-70, ADM6713ZAKSZ-REEL7
- RS Stock No.:
- 810-0000
- Mfr. Part No.:
- ADM6713ZAKSZ-REEL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-0000
- Mfr. Part No.:
- ADM6713ZAKSZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 2.32V | |
| Minimum Reset Threshold Voltage | 2.25V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 4 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 5.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 1V | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 2.32V | ||
Minimum Reset Threshold Voltage 2.25V | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 4 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Monitored Voltage 5.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 1V | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +125 °C | ||
