Texas Instruments Voltage Supervisor 8-Pin PDIP, TL7700CP
- RS Stock No.:
- 809-5753
- Mfr. Part No.:
- TL7700CP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5753
- Mfr. Part No.:
- TL7700CP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Supply | |
| Number of Supervisors | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 6.6 x 4.96mm | |
| Maximum Operating Supply Voltage | 40 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Supply | ||
Number of Supervisors 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.16 x 6.6 x 4.96mm | ||
Maximum Operating Supply Voltage 40 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
