onsemi Voltage Supervisor 12-Pin LLGA, NCP372MUAITXG
- RS Stock No.:
- 806-4973
- Mfr. Part No.:
- NCP372MUAITXG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-4973
- Mfr. Part No.:
- NCP372MUAITXG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Voltage Supervisor Type | Overvoltage Protection | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LLGA | |
| Pin Count | 12 | |
| Dimensions | 3 x 3 x 0.55mm | |
| Maximum Monitored Voltage | 28V | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | -28V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -28 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Overvoltage Protection | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type LLGA | ||
Pin Count 12 | ||
Dimensions 3 x 3 x 0.55mm | ||
Maximum Monitored Voltage 28V | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage -28V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -28 V | ||
