onsemi Voltage Supervisor 3-Pin SOT-23, MAX810RTRG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-2508
Mfr. Part No.:
MAX810RTRG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Supervisors

1

Output Driver

Active High, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

460ms

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Monitored Voltage

2.7V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.63V

Minimum Operating Supply Voltage

1.2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy