onsemi Voltage Detector 2.8V max. 8-Pin MSOP, MC34164DM-5R2G
- RS Stock No.:
- 806-2129
- Mfr. Part No.:
- MC34164DM-5R2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-2129
- Mfr. Part No.:
- MC34164DM-5R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Voltage Supervisor Type | Micropower Undervoltage Sensing Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | N | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 2.8V | |
| Minimum Reset Threshold Voltage | 2.55V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Monitored Voltage | 5V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Micropower Undervoltage Sensing Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer N | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 2.8V | ||
Minimum Reset Threshold Voltage 2.55V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Monitored Voltage 5V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1 V | ||
