onsemi Voltage Detector 2.8V max. 3-Pin TO-92, MC33164P-3RAG
- RS Stock No.:
- 806-2043
- Mfr. Part No.:
- MC33164P-3RAG
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 806-2043
- Mfr. Part No.:
- MC33164P-3RAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Voltage Supervisor Type | Undervoltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.8V | |
| Minimum Reset Threshold Voltage | 2.55V | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Maximum Monitored Voltage | 3V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Undervoltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.8V | ||
Minimum Reset Threshold Voltage 2.55V | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Monitored Voltage 3V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1 V | ||
