onsemi Voltage Supervisor 4.488V max. 4-Pin SC-82AB, NCP305LSQ44T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-0735
Mfr. Part No.:
NCP305LSQ44T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.488V

Minimum Reset Threshold Voltage

4.312V

Mounting Type

Surface Mount

Package Type

SC-82AB

Pin Count

4

Dimensions

2.2 x 1.35 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

0.8 V

Minimum Monitored Voltage

0.9V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy