onsemi Voltage Supervisor 3.672V max. 4-Pin SC-82AB, NCP305LSQ36T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-0726
Mfr. Part No.:
NCP305LSQ36T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

3.672V

Minimum Reset Threshold Voltage

3.528V

Mounting Type

Surface Mount

Package Type

SC-82AB

Pin Count

4

Dimensions

2.2 x 1.35 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Minimum Monitored Voltage

0.9V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

0.8 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy