onsemi Voltage Supervisor 1.836V max. 4-Pin SC-82AB, NCP304LSQ18T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-0700
Mfr. Part No.:
NCP304LSQ18T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Maximum Reset Threshold Voltage

1.836V

Minimum Reset Threshold Voltage

1.764V

Mounting Type

Surface Mount

Package Type

SC-82AB

Pin Count

4

Dimensions

2.2 x 1.35 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

0.9V

Minimum Operating Supply Voltage

0.8 V