onsemi Voltage Detector 0.918V max. 5-Pin TSOP, NCP301LSN09T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-4133
Mfr. Part No.:
NCP301LSN09T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Voltage Supervisor Type

Ultra Low Supply Current

Number of Supervisors

1

Maximum Reset Threshold Voltage

0.918V

Minimum Reset Threshold Voltage

0.882V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Dimensions

3 x 1.5 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

0.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

0.9V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy