onsemi Voltage Detector 2.244V max. 5-Pin TSOP, NCP301LSN22T1G
- RS Stock No.:
- 802-4035
- Mfr. Part No.:
- NCP301LSN22T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 802-4035
- Mfr. Part No.:
- NCP301LSN22T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Voltage Supervisor Type | Ultra Low Supply Current | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.244V | |
| Minimum Reset Threshold Voltage | 2.156V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.5 x 1mm | |
| Maximum Monitored Voltage | 4.9V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Monitored Voltage | 0.9V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Ultra Low Supply Current | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.244V | ||
Minimum Reset Threshold Voltage 2.156V | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 5 | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Monitored Voltage 0.9V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Operating Temperature +125 °C | ||
