Analog Devices Quad Voltage Supervisor 16-Pin QSOP, ADM12914-1ARQZ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3742
Mfr. Part No.:
ADM12914-1ARQZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Voltage Supervisor Type

Quad UV/OV Positive/Negative

Number of Supervisors

4

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

5 x 4.01 x 1.65mm

Maximum Monitored Voltage

6V

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2.3 V

Minimum Monitored Voltage

2.3V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C