Maxim Integrated Voltage Supervisor 1.282V max. 16-Pin SOIC, MAX794CSE+
- RS Stock No.:
- 799-8178
- Mfr. Part No.:
- MAX794CSE+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-8178
- Mfr. Part No.:
- MAX794CSE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Voltage Supervisor Type | Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 1.282V | |
| Minimum Reset Threshold Voltage | 1.212V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 3.3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Monitored Voltage | 3V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Voltage Supervisor Type Power Supply Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 1.282V | ||
Minimum Reset Threshold Voltage 1.212V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Monitored Voltage 3.3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Monitored Voltage 3V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1 V | ||
