Maxim Integrated Voltage Supervisor 4.75V max. 8-Pin PDIP, MAX694CPA+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
799-7986
Mfr. Part No.:
MAX694CPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Power Supply Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Maximum Reset Threshold Voltage

4.75V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Maximum Monitored Voltage

5.5V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Minimum Monitored Voltage

4.75V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.