Maxim Integrated Voltage Supervisor, DS1780E+
- RS Stock No.:
- 798-4848
- Mfr. Part No.:
- DS1780E+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 798-4848
- Mfr. Part No.:
- DS1780E+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Dimensions | 8 x 4.4 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Dimensions 8 x 4.4 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
