onsemi Voltage Supervisor 4.59V max. 5-Pin TSOP, NCP303LSN45T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-6252
Mfr. Part No.:
NCP303LSN45T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.59V

Minimum Reset Threshold Voltage

4.41V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

0.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy