onsemi Voltage Supervisor 3V max. 4-Pin SOT-143, CAT811STBI-GT3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
789-3925
Mfr. Part No.:
CAT811STBI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

3V

Minimum Reset Threshold Voltage

2.85V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Dimensions

3.04 x 1.4 x 1.07mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

2.5V

Minimum Operating Temperature

-40 °C