onsemi Voltage Supervisor 4.75V max. 4-Pin SOT-143, CAT811LTBI-GT3

Bulk discount available

Subtotal (1 tape of 20 units)*

£8.50

(exc. VAT)

£10.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
20 - 20£0.425£8.50
40 - 80£0.404£8.08
100 - 180£0.388£7.76
200 - 380£0.378£7.56
400 +£0.369£7.38

*price indicative

Packaging Options:
RS Stock No.:
789-3913
Mfr. Part No.:
CAT811LTBI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

4.75V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Dimensions

3.04 x 1.4 x 1.07mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

2.5V

Minimum Operating Supply Voltage

1.2 V