Maxim Integrated Voltage Supervisor 5.5V max. 8-Pin PDIP, DS1231-20+
- RS Stock No.:
- 786-0705
- Mfr. Part No.:
- DS1231-20+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 786-0705
- Mfr. Part No.:
- DS1231-20+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Voltage Supervisor Type | Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 5.5V | |
| Minimum Reset Threshold Voltage | 3.3V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Maximum Monitored Voltage | 4.49 V, 4.74 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Monitored Voltage | 4.25 V, 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Voltage Supervisor Type Power Supply Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 5.5V | ||
Minimum Reset Threshold Voltage 3.3V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Monitored Voltage 4.49 V, 4.74 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Monitored Voltage 4.25 V, 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
