Maxim Integrated Voltage Supervisor 8-Pin SOT-23, MAX6371KA+T

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.37

(exc. VAT)

£6.444

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 24£2.685£5.37
26 - 124£2.505£5.01
126 - 624£2.33£4.66
626 - 1248£2.155£4.31
1250 +£1.98£3.96

*price indicative

Packaging Options:
RS Stock No.:
783-3614
Mfr. Part No.:
MAX6371KA+T
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Voltage Supervisor Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Dimensions

3 x 1.75 x 1.3mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C