Maxim Integrated Voltage Supervisor 3V max. 5-Pin SOT-23, MAX6320PUK29CY+T
- RS Stock No.:
- 783-3602
- Mfr. Part No.:
- MAX6320PUK29CY+T
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 783-3602
- Mfr. Part No.:
- MAX6320PUK29CY+T
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Voltage Supervisor Type | Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 3V | |
| Minimum Reset Threshold Voltage | 2.857V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Maximum Monitored Voltage | 5.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 1V | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Voltage Supervisor Type Power Supply Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 3V | ||
Minimum Reset Threshold Voltage 2.857V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Maximum Monitored Voltage 5.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 1V | ||
Minimum Operating Supply Voltage 1 V | ||
