onsemi Voltage Supervisor 4.6V max. 3-Pin SOT-23, NCP803SN438T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-4409
Mfr. Part No.:
NCP803SN438T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Voltage Supervisor Type

Microprocessor Reset Monitor

Maximum Reset Threshold Voltage

4.6V

Minimum Reset Threshold Voltage

4.16V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

1.2V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy