onsemi Voltage Supervisor 4.1V max. 3-Pin SOT-23, CAT810JTBI-GT3
- RS Stock No.:
- 781-4077
- Mfr. Part No.:
- CAT810JTBI-GT3
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-4077
- Mfr. Part No.:
- CAT810JTBI-GT3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Voltage Supervisor Type | Microprocessor Power Supply Supervisor | |
| Maximum Reset Threshold Voltage | 4.1V | |
| Minimum Reset Threshold Voltage | 3.89V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.12mm | |
| Maximum Monitored Voltage | 5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 2.5V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Microprocessor Power Supply Supervisor | ||
Maximum Reset Threshold Voltage 4.1V | ||
Minimum Reset Threshold Voltage 3.89V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.12mm | ||
Maximum Monitored Voltage 5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 2.5V | ||
Minimum Operating Temperature -40 °C | ||
