Microchip TCM809MVLB713, Voltage Supervisor 4.38V N 3-Pin, SC-70
- RS Stock No.:
- 768-1552
- Mfr. Part No.:
- TCM809MVLB713
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 768-1552
- Mfr. Part No.:
- TCM809MVLB713
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Watchdog Timer | N | |
| Power Fail Detection | N | |
| Output Driver | Active Low, Push-Pull | |
| Maximum Reset Active Time | 560ms | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 4.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 4.38V | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Watchdog Timer N | ||
Power Fail Detection N | ||
Output Driver Active Low, Push-Pull | ||
Maximum Reset Active Time 560ms | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Maximum Monitored Voltage 4.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 4.38V | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
