Microchip TC54VC1402ECB713, Voltage Supervisor 1.4V 3-Pin, SOT-23A
- RS Stock No.:
- 768-1489
- Mfr. Part No.:
- TC54VC1402ECB713
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 768-1489
- Mfr. Part No.:
- TC54VC1402ECB713
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low, CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23A | |
| Pin Count | 3 | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Maximum Monitored Voltage | 1.43V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Supply Voltage | 0.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 1.4V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Output Driver Active Low, CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOT-23A | ||
Pin Count 3 | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Maximum Monitored Voltage 1.43V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Supply Voltage 0.7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 1.4V | ||
Maximum Operating Temperature +85 °C | ||
