Microchip Voltage Supervisor 3-Pin SOT-23B, MCP102T-270E/TT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
767-3419
Mfr. Part No.:
MCP102T-270E/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Active Low

Maximum Reset Active Time

130ms

Mounting Type

Surface Mount

Package Type

SOT-23B

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

2.69V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

2.63V

Minimum Operating Temperature

-40 °C

Related links