Microchip MCP100T-460I/TT, Voltage Supervisor 4.47V 3-Pin, SOT-23
- RS Stock No.:
- 767-3396
- Mfr. Part No.:
- MCP100T-460I/TT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 767-3396
- Mfr. Part No.:
- MCP100T-460I/TT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Output Driver | Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 10µs | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Monitored Voltage | 4.6V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 4.47V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Output Driver Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 10µs | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Monitored Voltage 4.6V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 4.47V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
