Analog Devices Voltage Supervisor 3.05V max. 3-Pin SC-70, ADM803SAKSZ-REEL7
- RS Stock No.:
- 759-0428
- Mfr. Part No.:
- ADM803SAKSZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-0428
- Mfr. Part No.:
- ADM803SAKSZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 3.05V | |
| Minimum Reset Threshold Voltage | 2.81V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 3.3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 3.05V | ||
Minimum Reset Threshold Voltage 2.81V | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Monitored Voltage 3.3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
