Analog Devices ADM809MARTZ-REEL7, Voltage Supervisor 4.38V 3-Pin, SOT-23
- RS Stock No.:
- 742-7733
- Mfr. Part No.:
- ADM809MARTZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 742-7733
- Mfr. Part No.:
- ADM809MARTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 840ms | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.12mm | |
| Maximum Monitored Voltage | 4.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Monitored Voltage | 4.38V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Output Driver Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 840ms | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.12mm | ||
Maximum Monitored Voltage 4.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Monitored Voltage 4.38V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
