Maxim Integrated Quad Voltage Supervisor 0.635V max. 10-Pin μMAX, MAX6709OUB+
- RS Stock No.:
- 732-8065
- Mfr. Part No.:
- MAX6709OUB+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 732-8065
- Mfr. Part No.:
- MAX6709OUB+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 4 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 0.635V | |
| Minimum Reset Threshold Voltage | 0.609V | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 4 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 0.635V | ||
Minimum Reset Threshold Voltage 0.609V | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
