Maxim Integrated Voltage Supervisor 1.231V max. 4-Pin SOT-143, MAX837EUS+T
- RS Stock No.:
- 732-7122
- Mfr. Part No.:
- MAX837EUS+T
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-7122
- Mfr. Part No.:
- MAX837EUS+T
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Voltage Supervisor Type | Micropower Voltage Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 1.231V | |
| Minimum Reset Threshold Voltage | 1.169V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Dimensions | 3.04 x 1.4 x 1.07mm | |
| Maximum Operating Supply Voltage | 11 V | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Voltage Supervisor Type Micropower Voltage Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 1.231V | ||
Minimum Reset Threshold Voltage 1.169V | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Dimensions 3.04 x 1.4 x 1.07mm | ||
Maximum Operating Supply Voltage 11 V | ||
Minimum Operating Supply Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
