Maxim Integrated Voltage Supervisor 1.26V max. 8-Pin TDFN-EP, MAX6496ATA+T
- RS Stock No.:
- 732-6794
- Mfr. Part No.:
- MAX6496ATA+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-6794
- Mfr. Part No.:
- MAX6496ATA+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Overvoltage Protection | |
| Watchdog Timer | No | |
| Maximum Reset Threshold Voltage | 1.26V | |
| Package Type | TDFN-EP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Overvoltage Protection | ||
Watchdog Timer No | ||
Maximum Reset Threshold Voltage 1.26V | ||
Package Type TDFN-EP | ||
Pin Count 8 | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
