Texas Instruments TPS3825-50QDBVRQ1, Voltage Supervisor 4.55V, Reset Input 5-Pin, SOT-23
- RS Stock No.:
- 732-0796
- Mfr. Part No.:
- TPS3825-50QDBVRQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-0796
- Mfr. Part No.:
- TPS3825-50QDBVRQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Monitored Voltage | 4.64V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Minimum Monitored Voltage | 4.55V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Monitored Voltage 4.64V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.1 V | ||
Minimum Monitored Voltage 4.55V | ||
Minimum Operating Temperature -40 °C | ||
