Texas Instruments Voltage Supervisor 2.99V max. 3-Pin SOT-23, TPS3809K33QDBVRQ1
- RS Stock No.:
- 732-0736
- Mfr. Part No.:
- TPS3809K33QDBVRQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-0736
- Mfr. Part No.:
- TPS3809K33QDBVRQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Supply | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.99V | |
| Minimum Reset Threshold Voltage | 2.87V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Supply | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.99V | ||
Minimum Reset Threshold Voltage 2.87V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
