Analog Devices ADM1232ARWZ, Dual Processor Supervisor, WDT, Reset Input 16-Pin, SOIC W
- RS Stock No.:
- 709-7815
- Mfr. Part No.:
- ADM1232ARWZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-7815
- Mfr. Part No.:
- ADM1232ARWZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 2 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low, Open Drain, Push-Pull | |
| Maximum Reset Active Time | 1000ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 2 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low, Open Drain, Push-Pull | ||
Maximum Reset Active Time 1000ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
