Analog Devices Voltage Supervisor 8-Pin SOIC, ADM709TARZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-5238
Mfr. Part No.:
ADM709TARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Supervisors

1

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

380ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.65V

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy