Renesas Electronics X5043S8Z, Processor Supervisor 4.25V , WDT 8-Pin, SOIC
- RS Stock No.:
- 704-6930
- Mfr. Part No.:
- X5043S8Z
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 704-6930
- Mfr. Part No.:
- X5043S8Z
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Output Driver | Active Low | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 400ms | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Maximum Monitored Voltage | 4.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Monitored Voltage | 4.25V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Output Driver Active Low | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 400ms | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Maximum Monitored Voltage 4.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Monitored Voltage 4.25V | ||
