ROHM Voltage Detector 2.856V max. 5-Pin SMP, BD4728G-TR
- RS Stock No.:
- 700-3069
- Mfr. Part No.:
- BD4728G-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-3069
- Mfr. Part No.:
- BD4728G-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Bipolar Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.856V | |
| Minimum Reset Threshold Voltage | 2.744V | |
| Mounting Type | Surface Mount | |
| Package Type | SMP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 4.6V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Monitored Voltage | 1.9V | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Bipolar Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.856V | ||
Minimum Reset Threshold Voltage 2.744V | ||
Mounting Type Surface Mount | ||
Package Type SMP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 4.6V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Monitored Voltage 1.9V | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
