onsemi 1 Voltage Supervisor 3-Pin 2.77 V SOT-23, MAX809RTRG
- RS Stock No.:
- 688-8806
- Mfr. Part No.:
- MAX809RTRG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-8806
- Mfr. Part No.:
- MAX809RTRG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Microprocessor Reset Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 2.63V | |
| Reset Active Time | 460ms | |
| Reset Threshold Voltage | 2.77V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 0.94mm | |
| Series | MAX809 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Microprocessor Reset Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 2.63V | ||
Reset Active Time 460ms | ||
Reset Threshold Voltage 2.77V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 0.94mm | ||
Series MAX809 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MAX809STRG
- onsemi 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX809LTRG
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, NCP803SN293D3T1G
- onsemi 1 Voltage Supervisor 3-Pin SOT-23, NCP803SN263T1G
- onsemi 1 Voltage Supervisor 3-Pin SOT-23, MAX809TTRG
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, TCM809TENB713
