MaxLinear Voltage Supervisor 4.75V max. 8-Pin SOIC, SP813LCN-L/TR
- RS Stock No.:
- 686-5831
- Mfr. Part No.:
- SP813LCN-L/TR
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 686-5831
- Mfr. Part No.:
- SP813LCN-L/TR
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Voltage Supervisor Type | Low Power Microprocessor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 4.75V | |
| Minimum Reset Threshold Voltage | 4.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Voltage Supervisor Type Low Power Microprocessor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 4.75V | ||
Minimum Reset Threshold Voltage 4.5V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.1 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
