STMicroelectronics Voltage Supervisor 3-Pin SOT-23, STM1813MWX7F
- RS Stock No.:
- 686-1583
- Mfr. Part No.:
- STM1813MWX7F
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-1583
- Mfr. Part No.:
- STM1813MWX7F
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active Low, Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Monitored Voltage | 4.49V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 4.37V | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active Low, Open Drain | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Monitored Voltage 4.49V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 4.37V | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
