STMicroelectronics STM6821SWY6F, Processor Supervisor 2.93V , WDT, Reset Input 5-Pin, SOT-23
- RS Stock No.:
- 686-1501
- Mfr. Part No.:
- STM6821SWY6F
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-1501
- Mfr. Part No.:
- STM6821SWY6F
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Output Driver | Active High, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 280ms | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Monitored Voltage | 3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 2.93V | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Output Driver Active High, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Monitored Voltage 3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 2.93V | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
