Texas Instruments Voltage Supervisor 4.63V max. 8-Pin TSSOP, TLC7705QPW
- RS Stock No.:
- 662-4914
- Mfr. Part No.:
- TLC7705QPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4914
- Mfr. Part No.:
- TLC7705QPW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Micropower Supply | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 4.63V | |
| Minimum Reset Threshold Voltage | 4.47V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 4.4 x 1.15mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Micropower Supply | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.63V | ||
Minimum Reset Threshold Voltage 4.47V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 3 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
