Texas Instruments Voltage Supervisor 13.8V max. 8-Pin PDIP, TL7715ACP
- RS Stock No.:
- 662-4860
- Mfr. Part No.:
- TL7715ACP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
£15.67
(exc. VAT)
£18.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.567 | £15.67 |
| 50 - 90 | £1.134 | £11.34 |
| 100 - 240 | £1.106 | £11.06 |
| 250 - 490 | £1.076 | £10.76 |
| 500 + | £1.049 | £10.49 |
*price indicative
- RS Stock No.:
- 662-4860
- Mfr. Part No.:
- TL7715ACP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Supply | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 13.8V | |
| Minimum Reset Threshold Voltage | 13.2V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Maximum Monitored Voltage | 20V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 3.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Monitored Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Supply | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 13.8V | ||
Minimum Reset Threshold Voltage 13.2V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Monitored Voltage 20V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Monitored Voltage 0V | ||
