Texas Instruments Voltage Supervisor 2.555V max. 8-Pin SOIC, TL7702BID
- RS Stock No.:
- 662-4829
- Mfr. Part No.:
- TL7702BID
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-4829
- Mfr. Part No.:
- TL7702BID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Supply | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.555V | |
| Minimum Reset Threshold Voltage | 2.505V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Monitored Voltage | 18V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 0V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Supply | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.555V | ||
Minimum Reset Threshold Voltage 2.505V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Monitored Voltage 18V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 0V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3.6 V | ||
